Texas InstrumentsADS6442EVMData Conversion Development Boards and Kits
ADS6442 ADC Evaluation Board 65MSPS
RoHS Not Applicable | |
3A991.c.3 | |
Obsolete | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADS6442 | |
ADC | |
14 | |
65M | |
No | |
No | |
N/A | |
N/A |
Dev Kit Description
The ADS6442EVM is a circuit board that allows designers to evaluate the performance of Texas Instruments‘ ADS6442 device, a quad channel 14-bit 65 MSPS analog to digital converter. The ADC features a configurable serialized LVDS outputs which can be directly deserialized using TI‘s companion High Speed LVDS Deserializer System. The EVM provides a flexible environment to test the ADS6442 under a variety of clock, input and supply conditions.
Dev Kit Features
-Transformer coupled analog input path
-Transformer coupled clock input path
-Amplifier path based on the THS4509
-Configurable serialized output modes
-Direct connection to High Speed ADC LVDS System (Deserializer)
-Separate analog and digital supply connectionsDev Kit Additional Information
http://www.ti.com/lit/ds/symlink/ads6442.pdf