EU RoHS | Compliant |
ECCN (US) | 3A001a.2.c. |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 64 |
Lead Shape | No Lead |
Converting digital signals from analog is easy with Texas Instruments' ADS6445MRGCTEP ADC. This device's digital interface is serial (1-wire, 2-wire)|lvds. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -55 °C to 125 °C.