Texas InstrumentsADS7042IDCUTAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin VSSOP T/R

Use this specially engineered ADS7042IDCUT ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. Its maximum power dissipation is 0.69 mW. This device's digital interface is serial (spi). It has a pseudo-differential input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 3 V. This ADC has a temperature range of -40 °C to 125 °C.

70 parts: Ships tomorrow

    Total$1.93Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1938+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      70
      Country Of origin:
      Thailand
         
      • Price: $1.930
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1938+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 70 parts
      • Price: $1.930