ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 1Msps |
Digital Interface Type | Serial (SPI) |
Input Type | Voltage |
Input Signal Type | Single-Ended |
Voltage Reference | Supply |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 3V |
Minimum Single Supply Voltage (V) | 1.65 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 0.69 |
Integral Nonlinearity Error | ±2LSB |
Full Scale Error | ±0.2%FSR |
Signal to Noise Ratio | 70dB(Typ) |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.55(Max) |
Package Length | 1.55(Max) |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | X2QFN |
Pin Count | 8 |
Lead Shape | No Lead |
Without altering essential content, Texas Instruments' ADS7042IRUGR ADC will convert your analog signals into digital data. This device is based on SAR architecture. It has a pseudo-differential input signal. This device's digital interface is serial (spi). Its maximum power dissipation is 0.69 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 3 V. This ADC has a temperature range of -40 °C to 125 °C.