EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 14bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 1Msps |
Digital Interface Type | Serial (SPI) |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Supply |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Single |
Input Voltage | ±3.6V |
Minimum Single Supply Voltage (V) | 1.65 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.6 |
Integral Nonlinearity Error | ±3LSB |
Full Scale Error | ±0.1%FSR |
Signal to Noise Ratio | 79.6dB(Typ) |
No Missing Codes (bit) | 14 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Extended Industrial |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.55(Max) |
Package Length | 1.55(Max) |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | X2QFN |
Pin Count | 8 |
Lead Shape | No Lead |