Texas InstrumentsADS7230IPWAnalog to Digital Converters - ADCs
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This ADS7230IPW ADC from Texas Instruments will get the job done. Its maximum power dissipation is 38.6 mW. It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is serial (spi). This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |