Texas Instruments ADS7817EC/2K5 Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
0.6um, CMOS | |
12bit | |
1 | |
1 | |
200ksps | |
Serial (3-Wire) | |
Voltage | |
Differential|Single-Ended | |
External | |
Bipolar | |
Single | |
±2.5V | |
4.75 | |
5 | |
5.25 | |
±1LSB | |
±4LSB | |
71dB | |
11 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |