Texas InstrumentsADS7829IDRBTAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin VSON EP T/R

This ADS7829IDRBT ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device is based on SAR architecture. This device's digital interface is serial (3-wire, spi). It has a pseudo-differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.

226 parts: Ships today

    Total$2.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      226
      Country Of origin:
      Malaysia
         
      • Price: $2.020
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 226 parts
      • Price: $2.020