Texas InstrumentsADS7854IRTERAnalog to Digital Converters - ADCs
2-Channel Dual ADC SAR 1Msps 14-bit Serial 16-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |