Texas InstrumentsADS7886EVMData Conversion Development Boards and Kits
ADS7886 ADC Evaluation Board 1MSPS
RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The ADS7886EVM is a full-featured reference design, prototype, and software platform for the ADS7886ADC. The reference design feature contains essential circuitry to show case the A/D converter. It gives the ability to change the input components to use different input frequencies. As a prototype board the input circuitry contains extra pads to allow the input signal to be inverting or non-inverting. As a software test platform, the EVM can be plugged into a 5-6K INTERFACE or a MCU Interface board to allow operation with C5000 and C6000 DSKs or microcontrollers such as the MSP430.
Dev Kit Features
-The EVM is a full-featured evaluation module for the ADS7886 12-bit, 1 MSPS, single-channel ADC
-On board signal conditioning using a precision THS4031 operational amplifier
-The on board reference voltage is derived from the ADS7886 device
-Input digital buffers are not limited to device VDD
-Built using TI's modular EVM design rulesDev Kit Additional Information
http://www.ti.com/lit/ds/symlink/ads7886.pdf