Texas InstrumentsADS7887SDBVTAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
CMOS | |
10bit | |
1 | |
1 | |
1.25Msps | |
Serial | |
Voltage | |
Single-Ended | |
Supply | |
Unipolar | |
Single | |
5V | |
2.35 | |
2.5|3.3|5 | |
5.25 | |
8 | |
10 | |
±0.75LSB | |
±1LSB | |
61dB | |
10 | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
A must-have for data processing uses, this ADS7887SDBVT ADC made by Texas Instruments will translate analog electrical signals. It has a single-ended input signal. This device's digital interface is serial (spi). This device is based on SAR architecture. Its maximum power dissipation is 10 mW. This ADC has a resolution of 10bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |