Texas InstrumentsADS7888SDBVTAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 1.25Msps 8-bit Serial 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
8bit | |
1 | |
1 | |
1.25Msps | |
Serial (SPI) | |
Voltage | |
Single-Ended | |
Supply | |
Unipolar | |
Single | |
5V | |
2.35 | |
2.5|3.3|5 | |
5.25 | |
8 | |
10 | |
±0.3LSB | |
±0.5LSB | |
49.5dB | |
8 | |
Yes | |
Yes | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This ADS7888SDBVT ADC from Texas Instruments will get the job done. This device's digital interface is serial (spi). Its maximum power dissipation is 10 mW. It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |