EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 30 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 30 |
Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Texas Instruments offers ADS7951SBDBT ADC to handle that with ease. It has a single-ended input signal. This device's digital interface is serial (spi). This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a temperature range of -40 °C to 125 °C.