EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 38 |
Lead Shape | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' ADS7960SDBT ADC. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is serial (spi). This ADC has a resolution of 8bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.