Texas InstrumentsADS805EAnalog to Digital Converters - ADCs

1-Channel Single ADC Pipelined 20Msps 12-bit Parallel 28-Pin SSOP Tube

Use this specially engineered ADS805E ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on Pipelined architecture. Its maximum power dissipation is 345 mW. It has a single-ended and differential input signal. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 3.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

27 parts: Ships today

    Total$18.79Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Malaysia
      • In Stock: 27 parts
      • Price: $18.79