Texas InstrumentsADS8201IRGETAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
Texas Instruments offers this ADS8201IRGET ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device's digital interface is serial (spi). It has a single-ended and differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 7.5 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
