Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
14bit | |
1 | |
1 | |
50ksps | |
Serial (3-Wire, SPI) | |
Voltage | |
Differential|Single-Ended | |
External | |
Bipolar | |
Single | |
±0.9V | |
1.8 | |
2.5|3.3 | |
3.6 | |
2.5 | |
3 | |
±2LSB | |
±8LSB | |
78dB(Typ) | |
14 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |