Texas InstrumentsADS8331IPWAnalog to Digital Converters - ADCs

4-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin TSSOP Tube

Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this ADS8331IPW ADC from Texas Instruments. It has a pseudo-differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 48.75 mW. This device's digital interface is serial (spi). This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/4.096V. This ADC has a temperature range of -40 °C to 85 °C.

240 parts: Ships in 2 days

    Total$543.36Price for 60

    • (60)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2407+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 240 parts
      • Price: $9.056