Texas InstrumentsADS8332IPWAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin TSSOP Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
8 | |
500ksps | |
Serial (SPI) | |
Voltage | |
Pseudo-Differential | |
External | |
Unipolar | |
Single | |
2.5V/4.096V | |
2.7 | |
3 | |
5.5 | |
Maximum Supply Current (mA) | 7.75 |
39 | |
48.75 | |
±3LSB | |
±0.25%FSR | |
90.5dB(Typ) | |
16 | |
Yes | |
No | |
No | |
-40 | |
85 | |
Bulk | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this ADS8332IPW ADC from Texas Instruments. This device's digital interface is serial (spi). It has a pseudo-differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 48.75 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/4.096V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |