EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |
Without altering essential content, Texas Instruments' ADS8341E ADC will convert your analog signals into digital data. It has a single-ended and differential input signal. This device is based on SAR architecture. This device's digital interface is serial (spi). Its maximum power dissipation is 10 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.