EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 7.5(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this ADS8344N ADC from Texas Instruments! Its maximum power dissipation is 10 mW. This device's digital interface is serial (4-wire). It has a single-ended and differential input signal. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.7V/5 V. This ADC has a temperature range of -40 °C to 85 °C.