Texas InstrumentsADS8406IBPFBTAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
Compliant | |
3A991c.4. | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
1.25Msps | |
Parallel | |
Voltage | |
Differential | |
Internal|External | |
Bipolar | |
Analog and Digital | |
±4.096V | |
4.75 | |
5 | |
5.25 | |
155 | |
170 | |
±2LSB | |
±0.089%FSR | |
90dB(Typ) | |
16 | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
Use this specially engineered ADS8406IBPFBT ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device's digital interface is parallel. Its maximum power dissipation is 170 mW. It has a differential input signal. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±4.096 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |