Texas InstrumentsADS8422IBPFBTAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 4Msps 16-bit Parallel 48-Pin TQFP T/R

Use this specially engineered ADS8422IBPFBT ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on SAR architecture. This device's digital interface is parallel. It has a differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±4 V. This ADC has a temperature range of -40 °C to 85 °C.

138 parts: Ships tomorrow

    Total$58.45Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      138
      Country Of origin:
      Taiwan
         
      • Price: $58.45
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 138 parts
      • Price: $58.45