Texas InstrumentsADS8509EVMData Conversion Development Boards and Kits

16-BIT 250-KSPS SERIAL CMOS SAMPLING ANALOG-TO-DIGITAL CONVERTER

  • Dev Kit Description

    The ADS8509EVM is designed for the prototyping and evaluation of the ADS8509 analog-to-digital converter (ADC). These 16-bit, capacitor-based, SAR/ADCs operate at a maximum rate of 250kSPS. The EVM allows the use of an optional buffer amplifier U2 to condition the input signals to the ADS8509 device. The EVM is configured to use an off board reference (when the device reference is not used) through the setting of on board jumpers

  • Dev Kit Features

    -Full-featured evaluation board for the ADS8509 serial Analog to Digital Converter.
    -High-speed serial interface
    -Onboard or off board references using on board jumpers
    -Compatible with the 5-6k Interface board, DSK Starter Kits and HPA-MCU Interface

  • Dev Kit Additional Information

    http://www.ti.com/lit/ds/symlink/ads8509.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    45 weeks
    • Price: