EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 14bit |
Number of ADCs | 8 |
Number of Input Channels | 8 |
Sampling Rate | 600ksps |
Digital Interface Type | Parallel|Serial |
Input Type | Voltage |
Input Signal Type | Single-Ended |
Voltage Reference | Internal|External |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Dual |
Input Voltage | ±5V/±6V/±10V/±12V |
Minimum Dual Supply Voltage (V) | ±5/4.5 |
Typical Dual Supply Voltage (V) | ±15/5 |
Maximum Dual Supply Voltage (V) | ±16.5/5.5 |
Typical Power Dissipation (mW) | 279.7 |
Maximum Power Dissipation (mW) | 419.1 |
Integral Nonlinearity Error | ±1LSB |
Full Scale Error | ±0.5%FSR |
Signal to Noise Ratio | 85dB(Typ) |
No Missing Codes (bit) | 14 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Extended Industrial |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 64 |
Lead Shape | Gull-wing |