EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 500ksps |
Digital Interface Type | Serial (SPI) |
Input Type | Voltage |
Input Signal Type | Single-Ended |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Bipolar|Unipolar |
Voltage Supply Source | Analog and Digital |
Input Voltage | 5.12V/6.144V/10.24V/12.288V|±2.56V/±5.12V/±6.144V/±10.24V/±12.288V |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Integral Nonlinearity Error | ±0.35LSB |
Full Scale Error | ±0.025%FSR |
Signal to Noise Ratio | 73.5dB(Typ) |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Extended Industrial |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |