EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 38 |
Lead Shape | Gull-wing |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this ADS8684AIDBT ADC from Texas Instruments. This device is based on SAR architecture. This device's digital interface is serial (spi). It has a single-ended input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 1.28V/2.56V/5.12 V/10.24V|±0.64V/±1.28V/±2.56V/±5.12V/±10.24V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.