EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
Pin Count | 10 |
Lead Shape | No Lead |
Using a transducer to convert real world physical signals into analog signals, this ADS8887IDRCT ADC from Texas Instruments converts those analog signals into digital data that a computer can read. This device's digital interface is serial (3-wire, 4-wire, spi). It has a differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 1.2 mW. This ADC has a resolution of 18bit. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.