Analog DevicesADSC572WCBCZ402Digital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 450MHz 800MIPS 400-Pin CSP-BGA Tray Automotive AEC-Q100
Compliant | |
5A992c. | |
Unconfirmed | |
8542.31.00.35 | |
Automotive | Yes |
PPAP | Unknown |
ADSP-SC57x | |
Modified Harvard | |
ARM Cortex A5 | |
ARM | |
Fixed-Point|Floating-Point | |
32|40|64 | |
800 | |
512MB | |
1MB | |
No | |
CAN/Ethernet/I2C/SPI/UART/USB | |
92 | |
1 | |
8 | |
12 | |
450 | |
0 | |
3 | |
1 | |
3 | |
3 | |
0 | |
2 | |
2 | |
1.05|3.13 | |
1.1|3.3 | |
1.15|3.47 | |
-40 | |
130 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.01 mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
400 | |
Lead Shape | Ball |