Analog DevicesADSP-21060LAB-160Digital Signal Processors - DSPs
DSP Floating-Point 32bit 40MHz 40MIPS 225-Pin BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 225 |
Standard Package Name | BGA |
Supplier Package | BGA |
225 | |
Lead Shape | Ball |
EDA / CAD Models |