Analog DevicesADSP-21060LCB-133Digital Signal Processors - DSPs
DSP Floating-Point 32bit 33MHz 40MIPS 225-Pin BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ADSP-2106x | |
Super Harvard | |
Floating-Point | |
32 | |
40 | |
ROMLess | |
512KB | |
No | |
33 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
3.15 | |
3.3 | |
3.45 | |
4.1 | |
0.4 | |
-40 | |
100 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 225 |
Standard Package Name | BGA |
Supplier Package | BGA |
225 | |
Lead Shape | Ball |
EDA / CAD Models |