Analog DevicesADSP-21060LKSZ-160Digital Signal Processors - DSPs
DSP Floating-Point 32bit 40MHz 40MIPS 240-Pin MQFP Tray
Compliant | |
3A991.a.2 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 32 |
Package Length | 32 |
PCB changed | 240 |
Standard Package Name | QFP |
Supplier Package | MQFP |
240 | |
Lead Shape | Gull-wing |
If you are a signal processing engineer then this ADSP-21060LKSZ-160 digital signal processor from Analog Devices is going to be a must. This DSP processor has an operating temperature range of 0 °C to 85 °C. 40 MHz is its maximum speed. This is a 32 bit processor. It has romless program memory. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.15 V, while its maximum is 3.45 V.
EDA / CAD Models |