Reduced Price
Analog DevicesADSP-21061LKB-160Digital Signal Processors - DSPs
DSP Floating-Point 32bit 40MHz 50MIPS 225-Pin BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.35 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.8 mm |
Package Width | 23 mm |
Package Length | 23 mm |
PCB changed | 225 |
Standard Package Name | BGA |
Supplier Package | BGA |
225 | |
Lead Shape | Ball |
This ADSP-21061LKB-160 digital signal processor from Analog Devices is used to filter and compress real world analog signals to digital for better processing. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 85 °C. 40 MHz is its maximum speed. It has romless program memory. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.15 V, while its maximum is 3.45 V.
EDA / CAD Models |