Analog DevicesADSP-21062CSZ-160Digital Signal Processors - DSPs
DSP Floating-Point 32bit 40MHz 40MIPS 240-Pin MQFP Tray
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 32 |
Package Length | 32 |
PCB changed | 240 |
Standard Package Name | QFP |
Supplier Package | MQFP |
240 | |
Lead Shape | Gull-wing |
This ADSP-21062CSZ-160 digital signal processor developed by Analog Devices will be your greatest tool. This DSP processor has an operating temperature range of -40 °C to 100 °C. 40 MHz is its maximum speed. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This is a 32 bit processor. It has romless program memory.
EDA / CAD Models |