Analog DevicesADSP-21062LCSZ-160Digital Signal Processors - DSPs
DSP Floating-Point 32bit 40MHz 40MIPS 240-Pin MQFP Tray
Compliant | |
3A991.a.2 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
ADSP-2106x | |
Super Harvard | |
Floating-Point | |
32 | |
40 | |
ROMLess | |
256KB | |
No | |
40 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
3.15 | |
3.3 | |
3.45 | |
4.1 | |
0.4 | |
-40 | |
100 | |
Tray | |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 32 |
Package Length | 32 |
PCB changed | 240 |
Standard Package Name | QFP |
Supplier Package | MQFP |
240 | |
Lead Shape | Gull-wing |
Convert informational analog signals to usable information by using this ADSP-21062LCSZ-160 digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 100 °C. 40 MHz is its maximum speed. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.15 V, while its maximum is 3.45 V. It has romless program memory. This is a 32 bit processor.
EDA / CAD Models |