Not Compliant | |
3A991.a.2 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ADSP-2106x | |
Super Harvard | |
Floating-Point | |
32 | |
40 | |
ROMLess | |
256KB | |
No | |
33 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
3.15 | |
3.3 | |
3.45 | |
4.1 | |
0.4 | |
0 | |
85 | |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 32 |
Package Length | 32 |
PCB changed | 240 |
Standard Package Name | QFP |
Supplier Package | MQFP |
240 | |
Lead Shape | Gull-wing |