Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 32 |
Package Length | 32 |
PCB changed | 240 |
Standard Package Name | QFP |
Supplier Package | MQFP |
240 | |
Lead Shape | Gull-wing |
Need to read your analog signals as digital? This ADSP-21062LKS-160 digital signal processor from Analog Devices will get the job done. This DSP processor has an operating temperature range of 0 °C to 85 °C. 40 MHz is its maximum speed. This is a 32 bit processor. It has romless program memory. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.15 V, while its maximum is 3.45 V.
EDA / CAD Models |