Analog DevicesADSP-21062LKSZ-133Digital Signal Processors - DSPs
DSP Floating-Point 32bit 33MHz 40MIPS 240-Pin MQFP Tray
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 32 |
Package Length | 32 |
PCB changed | 240 |
Standard Package Name | QFP |
Supplier Package | MQFP |
240 | |
Lead Shape | Gull-wing |
EDA / CAD Models |