Analog DevicesADSP-21065LCSZ-240Digital Signal Processors - DSPs

DSP Floating-Point 32bit 60MHz 66MIPS 208-Pin MQFP Tray

Say goodbye to improper sampling from digital conversion by implementing this ADSP-21065LCSZ-240 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of -40 °C to 100 °C. 60 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.13 V, while its maximum is 3.6 V. It has romless program memory.

No Stock Available

Quantity Increments of 10 Minimum 10
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: