Analog DevicesADSP-21065LKCAZ264Digital Signal Processors - DSPs
DSP Floating-Point 32bit 66MHz 66MIPS 196-Pin CSP-BGA Tray
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.35 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) mm |
Package Width | 15 mm |
Package Length | 15 mm |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
196 | |
Lead Shape | Ball |
With the ADSP-21065LKCAZ264 digital signal processor from Analog Devices you are able to convert any analog signals to digital. This DSP processor has an operating temperature range of 0 °C to 85 °C. 66 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.13 V, while its maximum is 3.6 V. This is a 32 bit processor.
EDA / CAD Models |