Analog DevicesADSP-21065LKSZ-264Digital Signal Processors - DSPs
DSP Floating-Point 32bit 66MHz 66MIPS 208-Pin MQFP Tray
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.35 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 28 mm |
Package Length | 28 mm |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | MQFP |
208 | |
Lead Shape | Gull-wing |
This ADSP-21065LKSZ-264 digital signal processor from Analog Devices is very easy to use. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 85 °C. 66 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.13 V, while its maximum is 3.6 V. It has romless program memory.
EDA / CAD Models |