Not Compliant | |
3A991a.3. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
ADSP-21xx | |
Enhanced Harvard | |
Fixed-Point | |
16 | |
25 | |
ROMLess | |
3KB | |
No | |
24 | |
20 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
4.5 | |
5 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Tray |
EDA / CAD Models |
Not Compliant | |
3A991a.3. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
ADSP-21xx | |
Enhanced Harvard | |
Fixed-Point | |
16 | |
25 | |
ROMLess | |
3KB | |
No | |
24 | |
20 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
4.5 | |
5 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Tray |
EDA / CAD Models |