Analog DevicesADSP-2111BS-66Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 16.67MHz 25MIPS 100-Pin PQFP
Not Compliant | |
3A991a.3. | |
Obsolete | |
8542.31.00.35 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ADSP-21xx | |
Enhanced Harvard | |
Fixed-Point | |
16 | |
25 | |
ROMLess | |
3KB | |
No | |
24 | |
16.67 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
4.5 | |
5 | |
5.5 | |
2.4 | |
0.4 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 3.56 |
Package Width | 19.05 |
Package Length | 19.05 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | PQFP |
100 | |
Lead Shape | Gull-wing |