Analog DevicesADSP-21160MKB-80Digital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 32bit 80MHz 400-Pin BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.72 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | BGA |
400 | |
Lead Shape | Ball |
This ADSP-21160MKB-80 digital signal processor from Analog Devices is used to filter and compress real world analog signals to digital for better processing. This DSP processor has an operating temperature range of 0 °C to 85 °C. 80 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.37|3.13 V, while its maximum is 2.63|3.47 V. This is a 32 bit processor.
EDA / CAD Models |