Analog DevicesADSP-21160MKBZ-80Digital Signal Processors - DSPs

DSP Fixed-Point/Floating-Point 32bit 80MHz 400-Pin BGA Tray

Convert informational analog signals to usable information by using this ADSP-21160MKBZ-80 digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 85 °C. 80 MHz is its maximum speed. It has romless program memory. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.37|3.13 V, while its maximum is 2.63|3.47 V.

No Stock Available

Quantity Increments of 2 Minimum 2
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: