Analog DevicesADSP-21160NCBZ-100Digital Signal Processors - DSPs

DSP Fixed-Point/Floating-Point 32bit 100MHz 400-Pin BGA Tray

Have easy access to processed analog signals by using this ADSP-21160NCBZ-100 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of -40 °C to 100 °C. 100 MHz is its maximum speed. This device has a typical operating supply voltage of 1.9|3.3 V. Its minimum operating supply voltage of 1.8|3.13 V, while its maximum is 2|3.47 V. This is a 32 bit processor. It has romless program memory.

No Stock Available

Quantity Increments of 2 Minimum 2
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: