Reduced Price
Analog DevicesADSP-21160NKBZ-100Digital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 32bit 100MHz 400-Pin BGA
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
ADSP-2116x | |
Enhanced Harvard | |
Fixed-Point|Floating-Point | |
32 | |
ROMLess | |
512KB | |
No | |
100 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1.8|3.13 | |
1.9|3.3 | |
2|3.47 | |
2.4 | |
0.4 | |
0 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.72 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | BGA |
400 | |
Lead Shape | Ball |
This ADSP-21160NKBZ-100 digital signal processor from Analog Devices will solve all your signal problems. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 85 °C. 100 MHz is its maximum speed. This device has a typical operating supply voltage of 1.9|3.3 V. Its minimum operating supply voltage of 1.8|3.13 V, while its maximum is 2|3.47 V. It has romless program memory. This is a 32 bit processor.
EDA / CAD Models |