Analog DevicesADSP-21262SKBCZ200Digital Signal Processors - DSPs
DSP Floating-Point 32bit 200MHz 136-Pin CSP-BGA Tray
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.21 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 136 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
136 | |
Lead Shape | Ball |
The ADSP-21262SKBCZ200 digital processor manufactured by Analog Devices can be implemented in electronics for faster and precise digital signal processing. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 200 MHz is its maximum speed. Its rom program memory is 512KB. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.26|3.47 V. This is a 32 bit processor.
EDA / CAD Models |