Analog DevicesADSP-21266SKBCZ-2DDigital Signal Processors - DSPs
DSP Floating-Point 32bit 200MHz 136-Pin CSP-BGA Tray
Compliant | |
3A991.a.2 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.21 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 136 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
136 | |
Lead Shape | Ball |
EDA / CAD Models |