Analog DevicesADSP-21266SKSTZ-2DDigital Signal Processors - DSPs
DSP Floating-Point 32bit 200MHz 144-Pin LQFP Tray
Compliant | |
3A991.a.2 | |
Obsolete | |
Automotive | No |
PPAP | No |
ADSP-2126x | |
Super Harvard | |
Floating-Point | |
32 | |
ROM | |
512KB | |
256KB | |
Yes | |
SPI | |
200 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1.14|3.13 | |
1.2|3.3 | |
1.26|3.47 | |
2.4 | |
0.4 | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |
EDA / CAD Models |